Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Nylon Rod, 1m x 25mm Diameter

RS Stock No.: 257-7243Brand: RS PRODistrelec Article No.: 30419192
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

25mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

Country of Origin

Germany

Product details

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Features and Benefits

  • Nylon 66 rod with Molybdenum Disulphide filler

  • Black

  • Excellent strength to weight ratio

  • Low friction and self-lubricating

  • Capable of high temperatures and high mechanical strength

  • High abrasive resistant

  • UV and weather resistant

  • Easily machined

  • Resistant to many oils, greases, diesel, petrol, cleaning fluids

Standards and Approvals: ISO 9001, RoHS, REACH

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in
Nylatron GS rod stock,1m L 25mm dia
P.O.A.1 Lot of 2 (ex VAT)
Stock information temporarily unavailable.

AED 295.52

AED 295.52 1 Lot of 2 (ex VAT)

AED 310.30

AED 310.30 1 Lot of 2 (inc. VAT)

RS PRO Black Nylon Rod, 1m x 25mm Diameter

AED 295.52

AED 295.52 1 Lot of 2 (ex VAT)

AED 310.30

AED 310.30 1 Lot of 2 (inc. VAT)

RS PRO Black Nylon Rod, 1m x 25mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 295.52
3 - 9AED 281.72
10 - 29AED 272.48
30+AED 255.10
You may be interested in
Nylatron GS rod stock,1m L 25mm dia
P.O.A.1 Lot of 2 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

25mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+170°C

Flammability Rating

UL 94 HB

Elongation

25%

Water Absorption

7%

Country of Origin

Germany

Product details

RS PRO Molybdenum Disulphide filled Nylon 66 Rod

A Nylon 66 rod optimised with a Molybdenum Disulphide for a low friction and self-lubricating engineering rod capable of handing high temperatures and high mechanical strength applications.
Nylon 66 is a high-performance thermoplastic with excellent mechanical properties. It has a high level of machineability, a high tensile strength, stiffness and a high level of heat resistance.
Unaffected by chlorinated hydrocarbons, impact resistant with a high abrasion and ultraviolet resistance the Nylon 66 rods are ideal for a wide range of uses. These include higher stress applications such as the creation of bushes, friction bearings, gears, wheels, and machine parts.

Features and Benefits

  • Nylon 66 rod with Molybdenum Disulphide filler

  • Black

  • Excellent strength to weight ratio

  • Low friction and self-lubricating

  • Capable of high temperatures and high mechanical strength

  • High abrasive resistant

  • UV and weather resistant

  • Easily machined

  • Resistant to many oils, greases, diesel, petrol, cleaning fluids

Standards and Approvals: ISO 9001, RoHS, REACH

Why RS PRO?

Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that you’re receiving the exceptional quality, reliability and the best value for money.

Nylatron® / MoS2 Filled Nylon

These materials are abrasion resistant and self-lubricating and have reasonably good chemical resistance to weak acids.

You may be interested in
Nylatron GS rod stock,1m L 25mm dia
P.O.A.1 Lot of 2 (ex VAT)