RS PRO Black Nylon Rod, 1m x 25mm Diameter

Technical Document
Specifications
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
25mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+160°C
Flammability Rating
UL 94 HB
Water Absorption
8 → 9%
Hardness
107 Ball Indentation
Elongation
25%
Country of Origin
Germany
Product details
Natural & Cast Nylon
AED 196.30
AED 196.30 1 Lot of 2 (ex VAT)
AED 206.11
AED 206.11 1 Lot of 2 (inc. VAT)
1
AED 196.30
AED 196.30 1 Lot of 2 (ex VAT)
AED 206.11
AED 206.11 1 Lot of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 196.30 |
3 - 9 | AED 188.21 |
10 - 29 | AED 182.70 |
30+ | AED 174.88 |
Technical Document
Specifications
Brand
RS ProColour
Black
Length
1m
Material
Nylon
Form
Rod
Rod Diameter
25mm
Density
1.14g/cm³
Tensile Strength
75 MPa
Maximum Operating Temperature
+160°C
Flammability Rating
UL 94 HB
Water Absorption
8 → 9%
Hardness
107 Ball Indentation
Elongation
25%
Country of Origin
Germany
Product details