RS PRO Black PA 6 Cable Gland Locknut, M32 Thread

RS Stock No.: 127-524Brand: RS PRODistrelec Article No.: 30405249
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

PA 6

Thread Size

M32

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30405249

Country of Origin

United Kingdom

Product details

RS PRO PA6 Nylon Cable Gland Locknuts

From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nylon construction for a strong and lightweight that is suitable for many applications and environments.

Available in the following sizes;

127-259 is an M16 nylon locknut
127-417 is an M20 nylon locknut
127-653 is an M25 nylon locknut
127-524 is an M32 nylon locknut
127-546 is an M40 nylon locknut
127-530 is an M50 nylon locknut

Features and Benefits

• A selection of 1.5 mm pitch Metric locknuts
• Temperature Range -20 °C to 80 °C
• Threads Metric Conduit BS3643
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

Applications

Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;

• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
CMP Black PA 6 Cable Gland Locknut, M32 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)
Nylon black locknut,M32 9mm T 36.7mm A/F
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 21.94

AED 21.94 1 Pack of 5 (ex VAT)

AED 23.04

AED 23.04 1 Pack of 5 (inc. VAT)

RS PRO Black PA 6 Cable Gland Locknut, M32 Thread

AED 21.94

AED 21.94 1 Pack of 5 (ex VAT)

AED 23.04

AED 23.04 1 Pack of 5 (inc. VAT)

RS PRO Black PA 6 Cable Gland Locknut, M32 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 21.94
10 - 49AED 21.37
50+AED 20.68
You may be interested in
CMP Black PA 6 Cable Gland Locknut, M32 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)
Nylon black locknut,M32 9mm T 36.7mm A/F
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

PA 6

Thread Size

M32

Colour

Black

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Distrelec Product Id

30405249

Country of Origin

United Kingdom

Product details

RS PRO PA6 Nylon Cable Gland Locknuts

From the trusted RS PRO brand, these locknuts are designed to be used with appropriately sized cable glands, to provide a secure fixing to panels. They simply screw onto a cable gland, meaning that they can be mounted on threadless boreholes, attaching the gland to a surface and ensuring a cable runs through securely. They feature a nylon construction for a strong and lightweight that is suitable for many applications and environments.

Available in the following sizes;

127-259 is an M16 nylon locknut
127-417 is an M20 nylon locknut
127-653 is an M25 nylon locknut
127-524 is an M32 nylon locknut
127-546 is an M40 nylon locknut
127-530 is an M50 nylon locknut

Features and Benefits

• A selection of 1.5 mm pitch Metric locknuts
• Temperature Range -20 °C to 80 °C
• Threads Metric Conduit BS3643
• Complies with EU Directive 2002/95/EC-ROHS
• Complies with EU Directive 2002/96/EU Waste Electrical Equipment-WEEE

Applications

Cable glands and lock nuts are used whenever a hardwire connection needs to be made between electrical machinery. They ensure the sealing and termination as well as an element of strain relief for the cable. They are designed to fit into panels, junction boxes and machine housing. As such they are typically used in;

• Electrical power control
• Data and telecommunications equipment
• Machine and equipment manufacturing

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need. When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
CMP Black PA 6 Cable Gland Locknut, M32 Thread
P.O.A.Each (In a Pack of 25) (ex VAT)
Nylon black locknut,M32 9mm T 36.7mm A/F
P.O.A.Each (In a Pack of 5) (ex VAT)