RS PRO Black PE Rounded cable tie, 8mm Max. Bundle

RS Stock No.: 269-1880Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Round Cable Clip

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

8mm

Affixing Method

Nail

Material

PE

Colour

Black

Length

9.9mm

Width

5.6 mm

Depth

10.9mm

Dimensions [L x W x D]

9.9 x 26.6 x 12.9mm

Dimensions [L x W (x D)]

9.9 x 26.6 x 12.9mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 79.75

AED 79.75 1 Bag of 250 (ex VAT)

AED 83.74

AED 83.74 1 Bag of 250 (inc. VAT)

RS PRO Black PE Rounded cable tie, 8mm Max. Bundle

AED 79.75

AED 79.75 1 Bag of 250 (ex VAT)

AED 83.74

AED 83.74 1 Bag of 250 (inc. VAT)

RS PRO Black PE Rounded cable tie, 8mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 5AED 79.75
6 - 9AED 76.86
10 - 19AED 76.39
20+AED 75.86

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Round Cable Clip

Cable Clip/Clamp Style

Rounded cable tie

Maximum Bundle Diameter

8mm

Affixing Method

Nail

Material

PE

Colour

Black

Length

9.9mm

Width

5.6 mm

Depth

10.9mm

Dimensions [L x W x D]

9.9 x 26.6 x 12.9mm

Dimensions [L x W (x D)]

9.9 x 26.6 x 12.9mm

Country of Origin

Taiwan, Province Of China