RS PRO Black Plastic Bin Bag, 90L Capacity, 50 per Package

Technical Document
Specifications
Brand
RS ProCapacity
90L
Colour
Black
Quantity
50
Material
Plastic
Height
991 mm
Width
457 mm
Country of Origin
United Kingdom
Product details
RS PRO Heavy Duty Bin Bag
From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.
Features and benefits:
- Yellow bags also offered in this range (7716569)
- High tensile strength 40 mu Tri-ex blend film
- 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags
Applications
This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
AED 171.55
AED 171.55 1 Box of 50 (ex VAT)
AED 180.13
AED 180.13 1 Box of 50 (inc. VAT)
1
AED 171.55
AED 171.55 1 Box of 50 (ex VAT)
AED 180.13
AED 180.13 1 Box of 50 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
90L
Colour
Black
Quantity
50
Material
Plastic
Height
991 mm
Width
457 mm
Country of Origin
United Kingdom
Product details
RS PRO Heavy Duty Bin Bag
From RS PRO, comes a range of high-quality bin bags. Manufactured to industry standards these plastic disposal bags have been designed for an array waste disposal solution.
Features and benefits:
- Yellow bags also offered in this range (7716569)
- High tensile strength 40 mu Tri-ex blend film
- 160 and 200-gauge bags offered in this range. The gauge is the measurement of the thickness of standard low-density plastic bags
Applications
This type of bag is used universally in waste management and are an effective solution in disposing of a variety of waste materials in both professional and home use.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.