Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
No
Height Adjustable
Yes
Seat Height
59 → 83cm
Back Adjustable
Yes
Colour
Black
Seat Material
Plastic
Maximum Seat Height
83cm
Minimum Seat Height
59cm
Country of Origin
Poland
AED 1,695.59
AED 1,695.59 Each (ex VAT)
AED 1,780.37
AED 1,780.37 Each (inc. VAT)
1
AED 1,695.59
AED 1,695.59 Each (ex VAT)
AED 1,780.37
AED 1,780.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
No
Height Adjustable
Yes
Seat Height
59 → 83cm
Back Adjustable
Yes
Colour
Black
Seat Material
Plastic
Maximum Seat Height
83cm
Minimum Seat Height
59cm
Country of Origin
Poland