Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
140mm
Height
40 mm
Width
28mm
Fixing Centres
120mm
Colour
Black
Distrelec Product Id
30391011
Country of Origin
China
Product details
RS Pro Nylon Drawer Handles
From RS Pro a pair of high-quality nylon drawer handles also known as 'pull handles' or 'bridge handles'. These drawer handles are made from robust matte black thermoplastic (reinforced glass filled nylon). The handles feature a moulded, threaded bore with a 6.5 mm diameter. M6 hexagonal bolts are inserted from above into the threaded bore to provide a secure fitting to the drawer or door. The pre-threaded bores also make these drawer handles simple to install
Features and Benefits
Durable Reinforced nylon (15% glass filled PA6)
Moulded 6.5 mm diameter threaded bore
M6 hexagon bolts inserted from above for easy installation
Applications
These drawer handles can be used on both cabinet draws and cupboard doors
AED 76.44
AED 38.22 Each (In a Pack of 2) (ex VAT)
AED 80.26
AED 40.131 Each (In a Pack of 2) (inc. VAT)
2
AED 76.44
AED 38.22 Each (In a Pack of 2) (ex VAT)
AED 80.26
AED 40.131 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 38.22 | AED 76.44 |
10 - 18 | AED 36.278 | AED 72.56 |
20 - 58 | AED 35.018 | AED 70.04 |
60+ | AED 33.285 | AED 66.57 |
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
140mm
Height
40 mm
Width
28mm
Fixing Centres
120mm
Colour
Black
Distrelec Product Id
30391011
Country of Origin
China
Product details
RS Pro Nylon Drawer Handles
From RS Pro a pair of high-quality nylon drawer handles also known as 'pull handles' or 'bridge handles'. These drawer handles are made from robust matte black thermoplastic (reinforced glass filled nylon). The handles feature a moulded, threaded bore with a 6.5 mm diameter. M6 hexagonal bolts are inserted from above into the threaded bore to provide a secure fitting to the drawer or door. The pre-threaded bores also make these drawer handles simple to install
Features and Benefits
Durable Reinforced nylon (15% glass filled PA6)
Moulded 6.5 mm diameter threaded bore
M6 hexagon bolts inserted from above for easy installation
Applications
These drawer handles can be used on both cabinet draws and cupboard doors