Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
145mm
Height
40 mm
Width
29mm
Colour
Black
Distrelec Product Id
30419252
Country of Origin
China
Product details
Reinforced Thermoplastic Female
The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Features
Matt finish
Push-in concealed fixings caps
267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.
AED 36.96
AED 18.48 Each (In a Pack of 2) (ex VAT)
AED 38.81
AED 19.404 Each (In a Pack of 2) (inc. VAT)
2
AED 36.96
AED 18.48 Each (In a Pack of 2) (ex VAT)
AED 38.81
AED 19.404 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 18.48 | AED 36.96 |
10 - 18 | AED 17.955 | AED 35.91 |
20 - 58 | AED 17.535 | AED 35.07 |
60+ | AED 16.905 | AED 33.81 |
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
145mm
Height
40 mm
Width
29mm
Colour
Black
Distrelec Product Id
30419252
Country of Origin
China
Product details
Reinforced Thermoplastic Female
The difference between Male and Female is: Female thread has an insert in both fixing points allowing screws to be inserted from inside the draw with covering caps included.
Male thread has a clearance hole in both fixing points allowing screws to be inserted from outside the draw, again, with covering caps included.
Features
Matt finish
Push-in concealed fixings caps
267-1519 Plain bores for fixing with bolts from above.
267-0768 Threaded inserts for fixing with screws from below.