Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
170mm
Height
48 mm
Width
28mm
Fixing Centres
150mm
Colour
Black
Distrelec Product Id
30391013
Country of Origin
China
Product details
RS Pro Bridge Handle
Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded moulded bore. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing polyamide non-chip materials
Concealed Fixings
Professional, matt black finish
107 x 48 x 20 mm dimensions
The fixing centers are 150 mm apart
Thread: Moulded bore
Easy to clean and maintain
Fixed with M6 hexagon bolts to prevent removal from the outside
AED 82.22
AED 41.108 Each (In a Pack of 2) (ex VAT)
AED 86.33
AED 43.163 Each (In a Pack of 2) (inc. VAT)
2
AED 82.22
AED 41.108 Each (In a Pack of 2) (ex VAT)
AED 86.33
AED 43.163 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 41.108 | AED 82.22 |
10 - 18 | AED 39.90 | AED 79.80 |
20 - 58 | AED 38.535 | AED 77.07 |
60+ | AED 36.802 | AED 73.60 |
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
170mm
Height
48 mm
Width
28mm
Fixing Centres
150mm
Colour
Black
Distrelec Product Id
30391013
Country of Origin
China
Product details
RS Pro Bridge Handle
Our own brand, RS Pro reinforced nylon drawer handles are also comprised of fiberglass and feature threaded moulded bore. Our drawer handles are pieces of door hardware that are commonly attached to the outside of a drawer, cabinet or cupboard - this is to allow a user to easily open or pull and close the door or drawer to access the contents inside.
Features & Benefits
Made up of durable, hardwearing polyamide non-chip materials
Concealed Fixings
Professional, matt black finish
107 x 48 x 20 mm dimensions
The fixing centers are 150 mm apart
Thread: Moulded bore
Easy to clean and maintain
Fixed with M6 hexagon bolts to prevent removal from the outside