RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
RS Stock No.: 456-529Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
148mm
Height
50 mm
Width
25mm
Fixing Centres
132mm
Colour
Black
Country of Origin
China
AED 66.15
AED 33.075 Each (In a Pack of 2) (ex VAT)
AED 69.46
AED 34.729 Each (In a Pack of 2) (inc. VAT)
RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
2
AED 66.15
AED 33.075 Each (In a Pack of 2) (ex VAT)
AED 69.46
AED 34.729 Each (In a Pack of 2) (inc. VAT)
RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 148mm Length
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 33.075 | AED 66.15 |
10 - 18 | AED 32.025 | AED 64.05 |
20 - 58 | AED 30.975 | AED 61.95 |
60+ | AED 29.558 | AED 59.12 |
Technical Document
Specifications
Brand
RS ProMaterial
Plastic
Length
148mm
Height
50 mm
Width
25mm
Fixing Centres
132mm
Colour
Black
Country of Origin
China