RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 134mm Length

RS Stock No.: 456-557Brand: RS PRODistrelec Article No.: 30417470
brand-logo

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Length

134mm

Height

50 mm

Width

25mm

Fixing Centres

117mm

Colour

Black

Distrelec Product Id

30417470

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 61.95

AED 30.975 Each (In a Pack of 2) (ex VAT)

AED 65.05

AED 32.524 Each (In a Pack of 2) (inc. VAT)

RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 134mm Length

AED 61.95

AED 30.975 Each (In a Pack of 2) (ex VAT)

AED 65.05

AED 32.524 Each (In a Pack of 2) (inc. VAT)

RS PRO Black Plastic Handle 50 mm Height, 25mm Width, 134mm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8AED 30.975AED 61.95
10 - 18AED 30.03AED 60.06
20 - 58AED 28.98AED 57.96
60+AED 27.72AED 55.44
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Plastic

Length

134mm

Height

50 mm

Width

25mm

Fixing Centres

117mm

Colour

Black

Distrelec Product Id

30417470

Country of Origin

China

You may be interested in