RS PRO Black Plastic Sheet, 500mm x 300mm x 10mm

Technical Document
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
300mm
Thickness
10mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
75 MPa
Hardness
M 88 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
8 to 9%
Maximum Operating Temperature
+100°C
Elongation
25%
Country of Origin
Germany
Product details
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
- Maximum operating temperature of +160 °C
- Resistance to oils, grease, petrol
- Easily welded
- Ultraviolet and weather resistance.
Applications
Nylon has an array of application use such as;
- Industrial
- Automotive
- Electronics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Natural & Cast Nylon
AED 333.77
AED 333.77 1 Lot of 1 (ex VAT)
AED 350.46
AED 350.46 1 Lot of 1 (inc. VAT)
1
AED 333.77
AED 333.77 1 Lot of 1 (ex VAT)
AED 350.46
AED 350.46 1 Lot of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 2 | AED 333.77 |
3 - 9 | AED 319.87 |
10 - 29 | AED 310.54 |
30+ | AED 292.98 |
Technical Document
Specifications
Brand
RS ProColour
Black
Form
Full
Length
500mm
Width
300mm
Thickness
10mm
Material
PA
Laminated
No
Density
1.14g/cm³
Tensile Strength
75 MPa
Hardness
M 88 Rockwell
Flammability Rating
UL 94 HB
Water Absorption
8 to 9%
Maximum Operating Temperature
+100°C
Elongation
25%
Country of Origin
Germany
Product details
RS PRO Nylon sheets, PA sheet : Polyamide
From RS PRO, comes a range of nylon sheets. Manufactured to industry standards and being UL 94 HB flame resistance, these sheets are of high quality and are great value.
These sheets are manufactured out of nylon 6 that is a plastic material which has very good impact, chemical and temperature features. Nylon also features a high level of strength at increased temperatures.
Features and benefits
- Maximum operating temperature of +160 °C
- Resistance to oils, grease, petrol
- Easily welded
- Ultraviolet and weather resistance.
Applications
Nylon has an array of application use such as;
- Industrial
- Automotive
- Electronics
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.