RS PRO Black Plated Steel Attach P, 32mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Cable Clip/Clamp Style
Attach P
Maximum Bundle Diameter
32mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom
AED 27.25
AED 27.25 1 Pack of 2 (ex VAT)
AED 28.61
AED 28.61 1 Pack of 2 (inc. VAT)
1
AED 27.25
AED 27.25 1 Pack of 2 (ex VAT)
AED 28.61
AED 28.61 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 27.25 |
10 - 49 | AED 26.56 |
50+ | AED 25.41 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Cable Clip/Clamp Style
Attach P
Maximum Bundle Diameter
32mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom