RS PRO Black Plated Steel Attach P, 50mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Cable Clip/Clamp Style
Attach P
Maximum Bundle Diameter
50mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
25.4 mm
Depth
2.4mm
Dimensions [L x W x D]
25.4 x 2.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
25.4 x 2.4mm
Country of Origin
United Kingdom
AED 62.26
AED 62.26 1 Pack of 2 (ex VAT)
AED 65.37
AED 65.37 1 Pack of 2 (inc. VAT)
1
AED 62.26
AED 62.26 1 Pack of 2 (ex VAT)
AED 65.37
AED 65.37 1 Pack of 2 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 62.26 |
10 - 49 | AED 60.27 |
50+ | AED 58.38 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Cable Clip/Clamp Style
Attach P
Maximum Bundle Diameter
50mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
25.4 mm
Depth
2.4mm
Dimensions [L x W x D]
25.4 x 2.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
25.4 x 2.4mm
Country of Origin
United Kingdom