RS PRO Black Polyamide Locking Handle, Swing
RS Stock No.: 136-3618Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHandle Style
Swing
Handle Length
160mm
Finish
Black
Material
Polyamide
Colour
Black
Country of Origin
Germany
Product details
Swing Handles
Stock information temporarily unavailable.
AED 111.45
AED 111.45 Each (ex VAT)
AED 117.02
AED 117.02 Each (inc. VAT)
RS PRO Black Polyamide Locking Handle, Swing
1
AED 111.45
AED 111.45 Each (ex VAT)
AED 117.02
AED 117.02 Each (inc. VAT)
RS PRO Black Polyamide Locking Handle, Swing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHandle Style
Swing
Handle Length
160mm
Finish
Black
Material
Polyamide
Colour
Black
Country of Origin
Germany
Product details