RS PRO Black Polyester, Cotton Work Sweatshirt L

Technical Document
Specifications
Brand
RS ProClothing Type
Work Sweatshirt
Gender
Unisex
Colour
Black
Material
Polyester, Cotton
Hooded
No
Pockets
None
Series
Premium
Size
L
Country of Origin
Pakistan
Product details
RS Pro Premium Sweatshirt
RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.
FEATURES and BENEFITS:
Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue
AED 177.50
AED 177.50 Each (ex VAT)
AED 186.38
AED 186.38 Each (inc. VAT)
1
AED 177.50
AED 177.50 Each (ex VAT)
AED 186.38
AED 186.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProClothing Type
Work Sweatshirt
Gender
Unisex
Colour
Black
Material
Polyester, Cotton
Hooded
No
Pockets
None
Series
Premium
Size
L
Country of Origin
Pakistan
Product details
RS Pro Premium Sweatshirt
RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.
FEATURES and BENEFITS:
Premium sweatshirt
50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue