RS PRO Black Polyester General Purpose Work Gloves, Size 9, Nitrile Coating

Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Black
Glove Coating
Nitrile
Number of Gloves
10
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS Nitrile Coated Polyester Gloves
These general use, nitrile-coated reusable polyester gloves from RS are fully coated on the palm and three-quarter coated on the back providing good resistance to oil penetration.
Features & Benefits
Flexible and close fitting glove allowing for excellent dexterity and flexibility
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
Automotive
General assembly
Component handling
Light engineering
AED 121.33
AED 121.33 1 Bag of 10 (ex VAT)
AED 127.40
AED 127.40 1 Bag of 10 (inc. VAT)
1
AED 121.33
AED 121.33 1 Bag of 10 (ex VAT)
AED 127.40
AED 127.40 1 Bag of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 6 | AED 121.33 |
7 - 14 | AED 119.43 |
15 - 39 | AED 118.24 |
40+ | AED 115.46 |
Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
General Purpose
Glove Material
Polyester
Main Colour of Glove
Black
Glove Coating
Nitrile
Number of Gloves
10
EN388 Abrasion
4
EN388 Cut - Coup Test
1
EN388 Tear
3
EN388 Puncture
1
EN374 Chemical
No
EN407 Thermal
No
EN511 Cold
No
Country of Origin
China
Product details
RS Nitrile Coated Polyester Gloves
These general use, nitrile-coated reusable polyester gloves from RS are fully coated on the palm and three-quarter coated on the back providing good resistance to oil penetration.
Features & Benefits
Flexible and close fitting glove allowing for excellent dexterity and flexibility
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for dry indoor and outdoor working environments and oily or greasy environments
Typical Applications
Automotive
General assembly
Component handling
Light engineering