Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyethylene Grommet Strip

RS Stock No.: 213-3608Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

1mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

100m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 683.76

AED 683.76 1 Bag of 100 Metres (ex VAT)

AED 717.95

AED 717.95 1 Bag of 100 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip

AED 683.76

AED 683.76 1 Bag of 100 Metres (ex VAT)

AED 717.95

AED 717.95 1 Bag of 100 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

1mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

100m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China