Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyethylene Grommet Strip

RS Stock No.: 213-3612Brand: RS PRO
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

4.5mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

50m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 601.30

AED 601.30 1 Bag of 50 Metres (ex VAT)

AED 631.36

AED 631.36 1 Bag of 50 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip

AED 601.30

AED 601.30 1 Bag of 50 Metres (ex VAT)

AED 631.36

AED 631.36 1 Bag of 50 Metres (inc. VAT)

RS PRO Black Polyethylene Grommet Strip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

4.5mm

Grommet Type

Grommet Strip

Material

Polyethylene

Colour

Black

Grommet Strip Length

50m

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Country of Origin

Taiwan, Province Of China