Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 10mm

RS Stock No.: 303-2296Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Thickness

10mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 10mm

P.O.A.

RS PRO Black Polyethylene Rubber Sheet, 1m x 2m x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Density

45kg/m³

Length

1m

Width

2m

Thickness

10mm

Maximum Operating Temperature

+110°C

Minimum Operating Temperature

-70°C

You may be interested in