RS PRO Black Polypropylene Cover Strip, 10mm Groove Size, 2m Length
RS Stock No.: 276-8187Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFits Groove Size
10mm
Fits Strut Profile
20 mm
Colour
Black
Length
2m
Material
Polypropylene
Country of Origin
Germany
Stock information temporarily unavailable.
AED 233.10
AED 233.10 1 Bag of 10 (ex VAT)
AED 244.76
AED 244.76 1 Bag of 10 (inc. VAT)
RS PRO Black Polypropylene Cover Strip, 10mm Groove Size, 2m Length
1
AED 233.10
AED 233.10 1 Bag of 10 (ex VAT)
AED 244.76
AED 244.76 1 Bag of 10 (inc. VAT)
RS PRO Black Polypropylene Cover Strip, 10mm Groove Size, 2m Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFits Groove Size
10mm
Fits Strut Profile
20 mm
Colour
Black
Length
2m
Material
Polypropylene
Country of Origin
Germany