RS PRO Black Polyurethane Drafting Chair, 90kg Weight Capacity

Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
No
Height Adjustable
Yes
Seat Height
600 → 860mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
90kg
Maximum Seat Height
860mm
Minimum Seat Height
600mm
Country of Origin
Poland
AED 2,720.39
AED 2,720.39 Each (ex VAT)
AED 2,856.41
AED 2,856.41 Each (inc. VAT)
1
AED 2,720.39
AED 2,720.39 Each (ex VAT)
AED 2,856.41
AED 2,856.41 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Drafting Chair
Wheeled
No
Height Adjustable
Yes
Seat Height
600 → 860mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
90kg
Maximum Seat Height
860mm
Minimum Seat Height
600mm
Country of Origin
Poland