RS PRO Black Polyurethane Lab Chair, 90kg Weight Capacity
RS Stock No.: 221-6329Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChair Type
Lab Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 59cm
Back Adjustable
Yes
Arms Adjustable
No
Colour
Black
Seat Material
Polyurethane
Weight Capacity
90kg
Country of Origin
Poland
You may be interested in
RS PRO Plastic StoolBrand: RS PRO
AED 2,800.30Each (ex VAT)
Stock information temporarily unavailable.
AED 1,362.64
AED 1,362.64 Each (ex VAT)
AED 1,430.77
AED 1,430.77 Each (inc. VAT)
RS PRO Black Polyurethane Lab Chair, 90kg Weight Capacity
1
AED 1,362.64
AED 1,362.64 Each (ex VAT)
AED 1,430.77
AED 1,430.77 Each (inc. VAT)
RS PRO Black Polyurethane Lab Chair, 90kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Plastic StoolBrand: RS PRO
AED 2,800.30Each (ex VAT)
Technical Document
Specifications
Brand
RS ProChair Type
Lab Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
47 → 59cm
Back Adjustable
Yes
Arms Adjustable
No
Colour
Black
Seat Material
Polyurethane
Weight Capacity
90kg
Country of Origin
Poland
You may be interested in
RS PRO Plastic StoolBrand: RS PRO
AED 2,800.30Each (ex VAT)