RS PRO Black Polyurethane Operator Chair, 120kg Weight Capacity

Technical Document
Specifications
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
440 → 580mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
120kg
Maximum Seat Height
580mm
Minimum Seat Height
440mm
Country of Origin
Poland
AED 2,514.22
AED 2,514.22 Each (ex VAT)
AED 2,639.93
AED 2,639.93 Each (inc. VAT)
1
AED 2,514.22
AED 2,514.22 Each (ex VAT)
AED 2,639.93
AED 2,639.93 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Operator Chair
Wheeled
Yes
Height Adjustable
Yes
Seat Height
440 → 580mm
Back Adjustable
Yes
Colour
Black
Seat Material
Polyurethane
Weight Capacity
120kg
Maximum Seat Height
580mm
Minimum Seat Height
440mm
Country of Origin
Poland