RS PRO Black Polyurethane Stool, 100kg Weight Capacity
RS Stock No.: 625-808Brand: RS PRO

Technical Document
Specifications
Brand
RS ProChair Type
Stool
Wheeled
No
Seat Height
590 → 830mm
Colour
Black
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
830mm
Minimum Seat Height
590mm
Country of Origin
Poland
AED 2,030.44
AED 2,030.44 Each (ex VAT)
AED 2,131.96
AED 2,131.96 Each (inc. VAT)
RS PRO Black Polyurethane Stool, 100kg Weight Capacity
1
AED 2,030.44
AED 2,030.44 Each (ex VAT)
AED 2,131.96
AED 2,131.96 Each (inc. VAT)
RS PRO Black Polyurethane Stool, 100kg Weight Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProChair Type
Stool
Wheeled
No
Seat Height
590 → 830mm
Colour
Black
Seat Material
Polyurethane
Weight Capacity
100kg
Maximum Seat Height
830mm
Minimum Seat Height
590mm
Country of Origin
Poland