RS PRO Black Potentiometer Knob for 6.35mm Shaft

Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Knob Height
15.9mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Plastic
Knob Type
Grub Screw
Country of Origin
United Kingdom
Product details
Pointer Knobs
Grub-screw fixing on 6.35mm ( inch) diameter shaft
AED 136.25
AED 27.25 Each (In a Pack of 5) (ex VAT)
AED 143.06
AED 28.612 Each (In a Pack of 5) (inc. VAT)
5
AED 136.25
AED 27.25 Each (In a Pack of 5) (ex VAT)
AED 143.06
AED 28.612 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Knob Height
15.9mm
Body Colour
Black
Indicator Colour
White
For Use With
Potentiometer
Material
Plastic
Knob Type
Grub Screw
Country of Origin
United Kingdom
Product details
Pointer Knobs
Grub-screw fixing on 6.35mm ( inch) diameter shaft