Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.

RS Stock No.: 213-3614Brand: RS PRODistrelec Article No.: 30418600
brand-logo
View all in Cable Grommets

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2.4mm

Grommet Type

Cable Grommet

Panel Hole Diameter

26mm

Maximum Cable Diameter

20.8mm

Material

PVC

Colour

Black

Maximum Operating Temperature

85°C

Distrelec Product Id

30418600

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 140.29

AED 140.29 1 Bag of 100 (ex VAT)

AED 147.30

AED 147.30 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.

AED 140.29

AED 140.29 1 Bag of 100 (ex VAT)

AED 147.30

AED 147.30 1 Bag of 100 (inc. VAT)

RS PRO Black PVC 26mm Cable Grommet for Maximum of 20.8mm Cable Dia.
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Minimum Panel Thickness

2.4mm

Grommet Type

Cable Grommet

Panel Hole Diameter

26mm

Maximum Cable Diameter

20.8mm

Material

PVC

Colour

Black

Maximum Operating Temperature

85°C

Distrelec Product Id

30418600

Country of Origin

Taiwan, Province Of China