RS PRO Black PVC 6.2mm Cable Grommet for Maximum of 3mm Cable Dia.
RS Stock No.: 269-1834Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
3mm
Panel Hole Diameter
6.2mm
Maximum Cable Diameter
3mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 29.45
AED 29.45 1 Bag of 250 (ex VAT)
AED 30.92
AED 30.92 1 Bag of 250 (inc. VAT)
RS PRO Black PVC 6.2mm Cable Grommet for Maximum of 3mm Cable Dia.
1
AED 29.45
AED 29.45 1 Bag of 250 (ex VAT)
AED 30.92
AED 30.92 1 Bag of 250 (inc. VAT)
RS PRO Black PVC 6.2mm Cable Grommet for Maximum of 3mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 5 | AED 29.45 |
6 - 9 | AED 28.46 |
10 - 19 | AED 26.62 |
20+ | AED 25.94 |
Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
3mm
Panel Hole Diameter
6.2mm
Maximum Cable Diameter
3mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China