RS PRO Black PVC 7.4mm Cable Grommet for Maximum of 5mm Cable Dia.

Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
5mm
Panel Hole Diameter
7.4mm
Maximum Cable Diameter
5mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China
AED 35.30
AED 35.30 1 Bag of 250 (ex VAT)
AED 37.06
AED 37.06 1 Bag of 250 (inc. VAT)
1
AED 35.30
AED 35.30 1 Bag of 250 (ex VAT)
AED 37.06
AED 37.06 1 Bag of 250 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | AED 35.30 |
6 - 9 | AED 33.60 |
10 - 19 | AED 32.15 |
20+ | AED 31.30 |
Technical Document
Specifications
Brand
RS ProMinimum Panel Thickness
1.5mm
Grommet Type
Cable Grommet
Minimum Cable Diameter
5mm
Panel Hole Diameter
7.4mm
Maximum Cable Diameter
5mm
Material
PVC
Colour
Black
Maximum Panel Thickness
1.7mm
Country of Origin
Taiwan, Province Of China