RS PRO Black PVC 8mm Cable Grommet for Maximum of 5.5mm Cable Dia.
RS Stock No.: 136-6890Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
8mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
1.5mm
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C
Stock information temporarily unavailable.
AED 55.54
AED 55.54 1 Bag of 100 (ex VAT)
AED 58.32
AED 58.32 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 8mm Cable Grommet for Maximum of 5.5mm Cable Dia.
1
AED 55.54
AED 55.54 1 Bag of 100 (ex VAT)
AED 58.32
AED 58.32 1 Bag of 100 (inc. VAT)
RS PRO Black PVC 8mm Cable Grommet for Maximum of 5.5mm Cable Dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGrommet Type
Cable Grommet
Panel Hole Diameter
8mm
Maximum Cable Diameter
5.5mm
Material
PVC
Colour
Black
Series
PLIO
Maximum Panel Thickness
1.5mm
Product details
PVC grommets black, type DK
Temperature range: -30 °C → +70 °C