Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black PVC Cable Retainer

RS Stock No.: 179-2894Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Retainer

Material

PVC

Colour

Black

Length

33.2mm

Width

15 mm

Maximum Operating Temperature

+75°C

Self Adhesive

Yes

Dimensions [L x W x D]

33.2 x 15 x 33.6mm

Operating Temperature Range

-10 → +75 °C

Number of Apertures

2

Country of Origin

China

Stock information temporarily unavailable.

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

RS PRO Black PVC Cable Retainer

AED 11.55

AED 11.55 Each (ex VAT)

AED 12.13

AED 12.13 Each (inc. VAT)

RS PRO Black PVC Cable Retainer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 11.55
5 - 9AED 10.76
10 - 24AED 10.18
25+AED 9.71

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

Cable Retainer

Material

PVC

Colour

Black

Length

33.2mm

Width

15 mm

Maximum Operating Temperature

+75°C

Self Adhesive

Yes

Dimensions [L x W x D]

33.2 x 15 x 33.6mm

Operating Temperature Range

-10 → +75 °C

Number of Apertures

2

Country of Origin

China