RS PRO Black PVC pliers, 5mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
pliers
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black
Length
30mm
Width
30 mm
Depth
15mm
Number of Apertures
1
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Country of Origin
China
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
10
AED 16.80
AED 1.68 Each (In a Pack of 10) (ex VAT)
AED 17.64
AED 1.764 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
pliers
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black
Length
30mm
Width
30 mm
Depth
15mm
Number of Apertures
1
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Country of Origin
China