RS PRO Black PVC pliers, 5mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Cable Clip/Clamp Style
pliers
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Dimensions [L x W (x D)]
30 x 30 x 15mm
Number of Apertures
2
Country of Origin
China
AED 31.50
AED 1.575 Each (In a Pack of 20) (ex VAT)
AED 33.08
AED 1.654 Each (In a Pack of 20) (inc. VAT)
20
AED 31.50
AED 1.575 Each (In a Pack of 20) (ex VAT)
AED 33.08
AED 1.654 Each (In a Pack of 20) (inc. VAT)
20
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
Clip
Cable Clip/Clamp Style
pliers
Maximum Bundle Diameter
5mm
Affixing Method
Self Adhesive
Material
PVC
Colour
Black
Length
30mm
Width
30 mm
Depth
15mm
Dimensions [L x W x D]
30 x 30 x 15mm
Self Adhesive
Yes
Dimensions [L x W (x D)]
30 x 30 x 15mm
Number of Apertures
2
Country of Origin
China