RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
RS Stock No.: 246-3337Brand: RS PRO

Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Pylon
Main Colour of Glove
Black
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Country of Origin
China
Stock information temporarily unavailable.
AED 63.00
AED 5.25 Each (ex VAT)
AED 66.15
AED 5.512 Each (inc. VAT)
RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
12
AED 63.00
AED 5.25 Each (ex VAT)
AED 66.15
AED 5.512 Each (inc. VAT)
RS PRO Black Pylon Abrasion Resistant, Tear Resistant Work Gloves, Size 9, Polyurethane Coating
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGlove Size
9
Primary Glove Application
Abrasion Resistant, Tear Resistant
Glove Material
Pylon
Main Colour of Glove
Black
Glove Coating
Polyurethane
Number of Gloves
12Pairs
Country of Origin
China