RS PRO Black, Red Male Banana Connectors, 2mm Connector, Solder Termination, 10A, 30 V ac, 60V dc
RS Stock No.: 218-8329Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Black, Red
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
10A
Connector Size
2mm
Length
36mm
Type
Banana Plug
Country of Origin
United Kingdom
You may be interested in


Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 19.514Each (In a Pack of 2) (ex VAT)
Staubli Black Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 7.276Each (In a Pack of 5) (ex VAT)
Staubli Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 11.246Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
AED 180.86
AED 180.86 1 Bag of 10 (ex VAT)
AED 189.90
AED 189.90 1 Bag of 10 (inc. VAT)
RS PRO Black, Red Male Banana Connectors, 2mm Connector, Solder Termination, 10A, 30 V ac, 60V dc
1
AED 180.86
AED 180.86 1 Bag of 10 (ex VAT)
AED 189.90
AED 189.90 1 Bag of 10 (inc. VAT)
RS PRO Black, Red Male Banana Connectors, 2mm Connector, Solder Termination, 10A, 30 V ac, 60V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 180.86 |
5 - 9 | AED 167.63 |
10+ | AED 158.29 |
You may be interested in


Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 19.514Each (In a Pack of 2) (ex VAT)
Staubli Black Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 7.276Each (In a Pack of 5) (ex VAT)
Staubli Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 11.246Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
RS ProColour
Black, Red
Gender
Male
Termination Method
Solder
Voltage Rating
30 V ac, 60V dc
Current Rating
10A
Connector Size
2mm
Length
36mm
Type
Banana Plug
Country of Origin
United Kingdom
You may be interested in


Staubli Black Male Banana Plug, 4 mm Connector, Solder Termination, 32A, 1000V, Gold PlatingBrand: Staubli
AED 19.514Each (In a Pack of 2) (ex VAT)
Staubli Black Male Test Plug, 1mm Connector, Solder Termination, 6A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 7.276Each (In a Pack of 5) (ex VAT)
Staubli Black Male Banana Plug, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold PlatingBrand: Staubli
AED 11.246Each (In a Pack of 5) (ex VAT)