RS PRO Black, Red Panel Mount RCA Socket, Gold, 16A

Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black, Red
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Country of Origin
China
AED 40.07
AED 40.07 Each (ex VAT)
AED 42.07
AED 42.07 Each (inc. VAT)
1
AED 40.07
AED 40.07 Each (ex VAT)
AED 42.07
AED 42.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProGender
Female
Mounting Type
Panel Mount
Body Orientation
Straight
Contact Plating
Gold
Colour
Black, Red
Termination Method
Solder
Current Rating
16A
Voltage Rating
50 V
Country of Origin
China