RS PRO Black Rubber Shock Absorbing Trolley Wheel, 305kg

Technical Document
Specifications
Brand
RS ProWheel Diameter
400mm
Wheel Width
100mm
Bore Diameter
25.4mm
Tyre Type
Pneumatic
Load Capacity
305kg
Tyre Material
Rubber
Hub Material
Steel
Features
Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
63.5mm
Bore Length
63.5mm
Colour
Black
Product details
Black Pneumatic Tyred Wheel Series BW
Black rubber pneumatic tyre
Suitable for manual propulsion up to 8 mph
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.
AED 448.82
AED 448.82 Each (ex VAT)
AED 471.26
AED 471.26 Each (inc. VAT)
1
AED 448.82
AED 448.82 Each (ex VAT)
AED 471.26
AED 471.26 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 448.82 |
5 - 9 | AED 447.35 |
10 - 24 | AED 445.62 |
25+ | AED 443.73 |
Technical Document
Specifications
Brand
RS ProWheel Diameter
400mm
Wheel Width
100mm
Bore Diameter
25.4mm
Tyre Type
Pneumatic
Load Capacity
305kg
Tyre Material
Rubber
Hub Material
Steel
Features
Shock Absorbing
Hub Bearing Type
Roller Bearing
Hub Diameter
63.5mm
Bore Length
63.5mm
Colour
Black
Product details
Black Pneumatic Tyred Wheel Series BW
Black rubber pneumatic tyre
Suitable for manual propulsion up to 8 mph
Industrial - Pneumatic Tyred Wheel
Pneumatic wheel are excellent for shock absorbing and work well on difficult surfaces like grass, gravel and rough, uneven, surfaces.