Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Self Adhesive Letters, 4mm Character Height

RS Stock No.: 445-3874Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Character Types

Letters

Character Height

4mm

Material

Vinyl Cloth

Self Adhesive

Yes

Text Colour

Black

Pack Quantity

10

Country of Origin

United Kingdom

Product details

Symbol Strip Vinyl Labels

Black on white and black on yellow
Self-adhesive vinyl cloth labels
Numbers or alphabets printed on vinyl in strips
Requires self-cutting

You may be interested in
Label, self adhesive, reflective, alphabetic, 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black Self Adhesive Letters, 9.5mm Character Height
AED 12.075Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

AED 136.00

AED 13.60 Each (In a Pack of 10) (ex VAT)

AED 142.80

AED 14.28 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Self Adhesive Letters, 4mm Character Height

AED 136.00

AED 13.60 Each (In a Pack of 10) (ex VAT)

AED 142.80

AED 14.28 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Self Adhesive Letters, 4mm Character Height
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Label, self adhesive, reflective, alphabetic, 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black Self Adhesive Letters, 9.5mm Character Height
AED 12.075Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Character Types

Letters

Character Height

4mm

Material

Vinyl Cloth

Self Adhesive

Yes

Text Colour

Black

Pack Quantity

10

Country of Origin

United Kingdom

Product details

Symbol Strip Vinyl Labels

Black on white and black on yellow
Self-adhesive vinyl cloth labels
Numbers or alphabets printed on vinyl in strips
Requires self-cutting

You may be interested in
Label, self adhesive, reflective, alphabetic, 4mm
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black Self Adhesive Letters, 9.5mm Character Height
AED 12.075Each (In a Pack of 10) (ex VAT)