RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 10mm
RS Stock No.: 281-451Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
DIN 7991
Stock information temporarily unavailable.
AED 55.96
AED 55.96 1 Box of 100 (ex VAT)
AED 58.76
AED 58.76 1 Box of 100 (inc. VAT)
RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 10mm
1
AED 55.96
AED 55.96 1 Box of 100 (ex VAT)
AED 58.76
AED 58.76 1 Box of 100 (inc. VAT)
RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 55.96 |
5 - 9 | AED 54.23 |
10 - 29 | AED 52.40 |
30+ | AED 50.03 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M5
Length
10mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
0.8mm
Standards Met
DIN 7991