RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M8 x 40mm

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
40mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 7991
Product details
Metric Thread 10.9 Socket Countersunk Screw
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
Our RS Pro metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
Features and Benefits
Have the marking on the head
Tensile strength of 1220 N/mm²
Yield strength of 1100 N/mm²
Typical Applications
Machine tooling
Security Guarding
Panel Building
Standards
Threaded in accordance with DIN 7991
AED 74.39
AED 74.39 1 Bag of 25 (ex VAT)
AED 78.11
AED 78.11 1 Bag of 25 (inc. VAT)
1
AED 74.39
AED 74.39 1 Bag of 25 (ex VAT)
AED 78.11
AED 78.11 1 Bag of 25 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 74.39 |
5 - 9 | AED 72.34 |
10 - 29 | AED 70.09 |
30+ | AED 67.15 |
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Thread Size
M8
Length
40mm
Head Shape
Hex Socket Countersunk
Material
Steel
Finish
Black, Self-Colour
Thread Type
Metric
Thread Pitch
1.25mm
Standards Met
DIN 7991
Product details
Metric Thread 10.9 Socket Countersunk Screw
Our popular hexagon socket countersunk screws are an excellent choice when you need a fastener to sit flush or below the surface of your material.
Our RS Pro metric thread countersunk screws are produced in 10.9 grade steel and are designed for light duty applications where space is limited. These fasteners have a black finish which ensures an attractive, quality appearance and finish wherever they are used.
Features and Benefits
Have the marking on the head
Tensile strength of 1220 N/mm²
Yield strength of 1100 N/mm²
Typical Applications
Machine tooling
Security Guarding
Panel Building
Standards
Threaded in accordance with DIN 7991