Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black, Single-Level, Cage Clamp Termination

RS Stock No.: 242-0487Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

43409TT

Termination Method

Cage Clamp

Voltage Rating

1000 V

Current Rating

32A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 37.80

AED 37.80 1 Bag of 10 (ex VAT)

AED 39.69

AED 39.69 1 Bag of 10 (inc. VAT)

RS PRO Black, Single-Level, Cage Clamp Termination

AED 37.80

AED 37.80 1 Bag of 10 (ex VAT)

AED 39.69

AED 39.69 1 Bag of 10 (inc. VAT)

RS PRO Black, Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Number of Levels

Single

Series

43409TT

Termination Method

Cage Clamp

Voltage Rating

1000 V

Current Rating

32A

Country of Origin

Italy