Technical Document
Specifications
Brand
RS ProWidth
25 mm
Depth
30mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
1m
Slot Type
Closed
Series
Wiring Duct
Distrelec Product Id
30402965
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 142.38
AED 35.595 Each (In a Pack of 4) (ex VAT)
AED 149.50
AED 37.375 Each (In a Pack of 4) (inc. VAT)
RS PRO Black Slotted Panel Trunking - Closed Slot, W25 mm x D30mm, L1m, PVC
4
AED 142.38
AED 35.595 Each (In a Pack of 4) (ex VAT)
AED 149.50
AED 37.375 Each (In a Pack of 4) (inc. VAT)
RS PRO Black Slotted Panel Trunking - Closed Slot, W25 mm x D30mm, L1m, PVC
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
25 mm
Depth
30mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
1m
Slot Type
Closed
Series
Wiring Duct
Distrelec Product Id
30402965
Country of Origin
Taiwan, Province Of China