RS PRO Black Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC

RS Stock No.: 233-9183Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 992.88

AED 248.22 Each (In a Pack of 4) (ex VAT)

AED 1,042.52

AED 260.631 Each (In a Pack of 4) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC

AED 992.88

AED 248.22 Each (In a Pack of 4) (ex VAT)

AED 1,042.52

AED 260.631 Each (In a Pack of 4) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W100 mm x D100mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

100 mm

Depth

100mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China