RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC
RS Stock No.: 233-9167Brand: RS PRO

Technical Document
Specifications
Brand
RS ProWidth
25 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 783.09
AED 65.258 Each (In a Pack of 12) (ex VAT)
AED 822.24
AED 68.521 Each (In a Pack of 12) (inc. VAT)
RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC
12
AED 783.09
AED 65.258 Each (In a Pack of 12) (ex VAT)
AED 822.24
AED 68.521 Each (In a Pack of 12) (inc. VAT)
RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L2m, PVC
Stock information temporarily unavailable.
12
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProWidth
25 mm
Depth
50mm
Trunking/Chain Type
Slotted Panel Trunking
Colour
Black
Material
PVC
Length
2m
Slot Type
Open
Series
Wiring Duct
Country of Origin
Taiwan, Province Of China