Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC

RS Stock No.: 233-9168Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

1m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 145.64

AED 36.41 Each (In a Pack of 4) (ex VAT)

AED 152.92

AED 38.231 Each (In a Pack of 4) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC

AED 145.64

AED 36.41 Each (In a Pack of 4) (ex VAT)

AED 152.92

AED 38.231 Each (In a Pack of 4) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W25 mm x D50mm, L1m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

25 mm

Depth

50mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

1m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China