RS PRO Black Standard Peak Bump Cap, ABS Protective Material

RS Stock No.: 918-5668Brand: RS PRO
brand-logo
View all in Bump Caps

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 130.36

AED 130.36 Each (ex VAT)

AED 136.88

AED 136.88 Each (inc. VAT)

RS PRO Black Standard Peak Bump Cap, ABS Protective Material

AED 130.36

AED 130.36 Each (ex VAT)

AED 136.88

AED 136.88 Each (inc. VAT)

RS PRO Black Standard Peak Bump Cap, ABS Protective Material
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 6AED 130.36
7 - 14AED 129.10
15 - 39AED 128.26
40+AED 126.32
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Peak Type

Standard

Adjustable

Yes

Protective Material

ABS

Cap Material

Cotton

Integral Sweatband

No

Machine Washable

No

Complies With EN812

Yes

Head Size

52 - 65cm

Country of Origin

China

You may be interested in