RS PRO Black Steel Cable Gland Locknut, M16 Thread

RS Stock No.: 608-806Brand: RS PRO
brand-logo
View all in Cable Gland Locknuts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M16

Colour

Black

Country of Origin

United Kingdom

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M16 Thread
AED 47.681 Pack of 10 (ex VAT)
RS PRO Silver Steel Cable Gland Locknut, M16 Thread
AED 2.536Each (In a Pack of 10) (ex VAT)
Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68
AED 43.273Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

AED 18.38

AED 1.838 Each (In a Pack of 10) (ex VAT)

AED 19.30

AED 1.93 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Steel Cable Gland Locknut, M16 Thread

AED 18.38

AED 1.838 Each (In a Pack of 10) (ex VAT)

AED 19.30

AED 1.93 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Steel Cable Gland Locknut, M16 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 90AED 1.838AED 18.38
100 - 490AED 1.785AED 17.85
500+AED 1.732AED 17.32
You may be interested in
RS PRO Brass Cable Gland Locknut, M16 Thread
AED 47.681 Pack of 10 (ex VAT)
RS PRO Silver Steel Cable Gland Locknut, M16 Thread
AED 2.536Each (In a Pack of 10) (ex VAT)
Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68
AED 43.273Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size

M16

Colour

Black

Country of Origin

United Kingdom

Product details

Steel Locknuts

A selection of 1.5mm pitch steel locknuts suitable for use with all ISO threaded conduit fittings and accessories, they can also be used for general electrical installation.
Across flats sizing: M16: 24mm, M20: 27mm, M25: 35mm, M32: 41mm

You may be interested in
RS PRO Brass Cable Gland Locknut, M16 Thread
AED 47.681 Pack of 10 (ex VAT)
RS PRO Silver Steel Cable Gland Locknut, M16 Thread
AED 2.536Each (In a Pack of 10) (ex VAT)
Lapp Silver Stainless Steel Cable Gland Locknut, M16 Thread, IP68
AED 43.273Each (In a Pack of 5) (ex VAT)