RS PRO Black Steel Hand Wheel, 200mm diameter

Technical Document
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Steel
Insert Material
Steel
Colour
Black
Country of Origin
China
AED 300.14
AED 300.14 Each (ex VAT)
AED 315.15
AED 315.15 Each (inc. VAT)
1
AED 300.14
AED 300.14 Each (ex VAT)
AED 315.15
AED 315.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHandle Type
None
Spoked
Yes
Wheel Diameter
200mm
Mounting Hole Diameter
14mm
Mounting Hole Depth
24mm
Drilled Hub
Yes
Wheel Material
Steel
Insert Material
Steel
Colour
Black
Country of Origin
China