Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Black Steel Self Drilling Screw #10 x 3 1/2in Long

RS Stock No.: 245-2912Brand: RS PRO
brand-logo
View all in Self Drilling Screws

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size (UTS)

#10

Imperial or Metric

Imperial

Length Imperial

3 1/2in

Finish

Black

Drive Type

Phillips

Head Shape

Bugle

Stock information temporarily unavailable.

AED 211.15

AED 2.112 Each (In a Pack of 100) (ex VAT)

AED 221.71

AED 2.218 Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Self Drilling Screw #10 x 3 1/2in Long

AED 211.15

AED 2.112 Each (In a Pack of 100) (ex VAT)

AED 221.71

AED 2.218 Each (In a Pack of 100) (inc. VAT)

RS PRO Black Steel Self Drilling Screw #10 x 3 1/2in Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Thread Size (UTS)

#10

Imperial or Metric

Imperial

Length Imperial

3 1/2in

Finish

Black

Drive Type

Phillips

Head Shape

Bugle