RS PRO Black Steel Self Drilling Screw #8 x 3in Long

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Imperial or Metric
Imperial
Length Imperial
3in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle
AED 223.12
AED 0.892 Each (In a Pack of 250) (ex VAT)
AED 234.28
AED 0.937 Each (In a Pack of 250) (inc. VAT)
250
AED 223.12
AED 0.892 Each (In a Pack of 250) (ex VAT)
AED 234.28
AED 0.937 Each (In a Pack of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#8
Imperial or Metric
Imperial
Length Imperial
3in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle